
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates at a test frequency of 100MHz, offering a Q factor of 15 and a self-resonant frequency of 2GHz. It supports a maximum DC current of 480mA with a DC resistance of 290mR. The component is housed in a 1008 (2520 metric) case, measures 2.5mm in length, 2mm in width, and 1.8mm in height, with a depth of 2.1mm. Designed for surface mounting, it is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 105°C.
TDK NLV25T-015J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000882oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-015J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
