
Surface mount fixed inductor featuring a 33nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound ferrite core component offers a 400mA current rating and a DC resistance of 420mR. Operating within a -40°C to 105°C temperature range, it boasts a Q factor of 20 and a self-resonant frequency of 1.45GHz. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
TDK NLV25T-033J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 420mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-033J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
