
Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound ferrite component offers a Q factor of 20 and a maximum DC current of 340mA. It operates within a -40°C to 105°C temperature range and has a DC resistance of 600mR. The 1008 case size (2.5mm x 2mm x 1.8mm) is supplied on tape and reel, adhering to RoHS compliance.
TDK NLV25T-056J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-056J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
