
Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 0.155A 3.5Ohm DCR 1008 T/R
TDK NLV25T-100J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-100J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
