
General purpose, surface mount inductor featuring 100µH inductance with a 5% tolerance. This ferrite-core component offers a 60mA current rating and a DC resistance of 21 Ohms. Housed in a 1008 (2520 metric) SMD package, it operates within a temperature range of -40°C to 105°C and is halogen-free and RoHS compliant.
TDK NLV25T-101J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Resistance (DCR) | 21R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-101J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
