
Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates with a rated current of 140mA and a DC resistance of 4.4Ω. Designed for general-purpose applications, it has a Q factor of 25 at 2.52MHz and a self-resonant frequency of 26MHz. The 1008 case code (2.5mm x 2.0mm x 1.8mm) facilitates surface mounting and is RoHS compliant.
TDK NLV25T-150J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 4.4R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 140mA |
| Resistance | 4.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000882oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-150J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
