
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 130mA current rating and 4.8Ω DC resistance. Designed for general-purpose applications, it operates within a -40°C to 105°C temperature range and measures 0.098" L x 0.079" W x 0.075" H. The 1008 case code component is RoHS compliant and has a self-resonant frequency of 24MHz.
TDK NLV25T-180J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 4.8R |
| Height - Seated (Max) | 0.075inch |
| Inductance | 18uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-180J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
