
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 245mA current rating and 1.1Ω DC resistance. Designed for automotive applications, it operates within a -40°C to 105°C temperature range and boasts a Q factor of 30 at 7.96MHz. The 1008 case size (2520 metric) is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-1R0J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 245mA |
| DC Resistance (DCR) | 1.1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 245mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 245MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-1R0J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
