
Surface mount wirewound fixed inductor with 1.2µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded construction, and a current rating of 230mA. Boasts a DC resistance of 1.2Ω, a self-resonant frequency of 230MHz, and a Q-factor of 30 at 7.96MHz. Housed in a compact 1008 (2520 metric) case, operating within a temperature range of -40°C to 105°C.
TDK NLV25T-1R2J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.2R |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-1R2J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
