
Surface mount fixed inductor with 1.2µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 30 at 7.96MHz. Rated for 230mA maximum DC current with 1.2Ω DC resistance. Encased in a 1008 (2520 metric) surface mount package, this component operates from -40°C to 105°C and meets AEC-Q200 automotive standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-1R2J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.2R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1.2uH |
| Length | 0.098inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-1R2J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
