
Surface mount fixed inductor featuring a 2.2µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a current rating of 200mA and a DC resistance of 1.55Ω. Operating within a temperature range of -40°C to 105°C, it boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 105MHz. The 1008 case code (2520 metric) component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-2R2J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.55R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-2R2J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
