
Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 200mA DC current rating, and 1.55Ω DCR. Operates within a -40°C to 105°C temperature range. This unshielded wirewound inductor is housed in a 1008 (2520 metric) case and is RoHS compliant.
Sign in to ask questions about the TDK NLV25T-2R2J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV25T-2R2J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Resistance | 1.55R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000882oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-2R2J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
