
Surface mount fixed inductor with 2.7µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1008 case code. Operates with a maximum DC current of 195mA, a DC resistance of 1.7Ω, and a Q factor of 30 at 7.96MHz. Suitable for a temperature range of -40°C to 105°C.
TDK NLV25T-2R7J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-2R7J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
