
Surface mount fixed inductor featuring a 4.7µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates with a maximum DC current of 175mA and a DC resistance of 2.3Ω. It exhibits a Q factor of 30 at 7.96MHz and a self-resonant frequency of 43MHz, housed in a compact 1008 (2520 metric) case. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-4R7J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Current | 175mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-4R7J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
