
Surface mount fixed inductor featuring a 6.8µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a 165mA current rating and a DC resistance of 2.7Ω. It operates within a temperature range of -40°C to 105°C and has a Q factor of 25 at 7.96MHz. The 1008 case size (2520 metric) ensures compact integration into electronic designs.
TDK NLV25T-6R8J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 165mA |
| DC Resistance (DCR) | 2.7R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-6R8J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
