
Surface mount fixed inductor featuring 8.2µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 160mA current rating and 3.05Ω DC resistance. Operating across a -40°C to 105°C temperature range, it has a Q factor of 25 at 7.96MHz and a self-resonant frequency of 36MHz. Packaged in a 1008 (2520 metric) case, it is lead-free and RoHS compliant.
Sign in to ask questions about the TDK NLV25T-8R2J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV25T-8R2J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.05R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 3.05R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-8R2J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
