
Surface mount fixed inductor featuring 150nH inductance with 5% tolerance, designed for general purpose applications. This unshielded, wirewound ferrite core component offers a Q factor of 30 at 25.2MHz and a maximum DC current rating of 500mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 350mR. The inductor is housed in a 1008 (2520 metric) case code, measuring 2.5mm x 2mm x 1.8mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-R15J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Height | 1.8mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R15J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
