
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 270nH inductance with a 5% tolerance, tested at 25.2MHz. Rated for 420mA DC current with a low 550mΩ DC resistance. Operating temperature range from -40°C to 105°C. Packaged in a 1008 (2520 metric) case size on tape and reel.
Sign in to ask questions about the TDK NLV25T-R27J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV25T-R27J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 425MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R27J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
