
Surface mount wirewound fixed inductor with 330nH inductance and 5% tolerance. Features a ferrite core, 400mA current rating, and 0.6 Ohm DC resistance. Operates within a -40°C to 105°C temperature range, offering a Q factor of 30 at 25.2MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV25T-R33J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 600mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R33J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
