Surface mount fixed inductor featuring 0.56µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a Q factor of 30 at 25.2MHz and a maximum DC current rating of 325mA. With a DC resistance of 0.75Ω, it operates within a temperature range of -40°C to 105°C and is AEC-Q200 qualified. The 1008 (2520 metric) case size is supplied in tape and reel packaging.
Sign in to ask questions about the TDK NLV25T-R56J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV25T-R56J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 325mA |
| DC Resistance (DCR) | 750mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 560nH |
| Length | 0.098inch |
| Max DC Current | 325mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 325MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R56J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.