
Surface mount fixed inductor with 0.56µH inductance and 5% tolerance. Features a 30 Q-factor at 25.2MHz, 325mA rated current, and 750mΩ DC resistance. Unshielded wirewound construction in a 1008 case code, operating from -40°C to 105°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the TDK NLV25T-R56J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV25T-R56J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 325mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 325mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 325mA |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 325MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R56J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
