Surface mount wirewound fixed inductor with 27nH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded construction, and a 1210 case size. Rated for 450mA maximum DC current, 0.22 Ohm DC resistance, and a Q factor of 23 at 100MHz. Operates within a temperature range of -40°C to 105°C and meets AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV32T-027J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 220mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 27nH |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Ratings | AEC-Q200 |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-027J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.