
Surface mount wirewound fixed inductor with 47nH inductance and 5% tolerance. Features a ferrite core, 26 Q-factor at 100MHz, and a maximum DC current of 450mA. This unshielded component has a low DC resistance of 300mR and operates within a temperature range of -40°C to 105°C. Packaged in a 1210 (3225) case, it is RoHS compliant and supplied on tape and reel.
TDK NLV32T-047J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-047J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
