Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a 450mA current rating and 0.4 Ohm DC resistance. Operating across a -40°C to 105°C temperature range, it boasts a Q factor of 27 at 100MHz and a self-resonant frequency of 900MHz. Packaged in a 1210 (3225 metric) case code, it is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the TDK NLV32T-082J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-082J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 400mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-082J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.