
Surface mount fixed inductor with 15µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case size. Rated for 130mA maximum DC current with a DC resistance of 2.8Ω. Operates within a temperature range of -40°C to 105°C and offers a Q factor of 30 at 2.52MHz.
TDK NLV32T-150J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 130mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-150J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
