
General purpose fixed inductor featuring 150µH inductance with a 5% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225) case code. Operating temperature range is -40°C to 105°C, with a maximum DC current of 65mA. It offers a DC resistance of 15Ω and a Q factor of 20 at 796kHz. This unshielded, lead-free, and RoHS compliant inductor is supplied on tape and reel.
TDK NLV32T-151J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Height | 2.2mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-151J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
