
Surface mount fixed inductor, wirewound, unshielded, 150uH inductance with 5% tolerance. Features a ferrite core, 15 Ohm DC resistance, and a maximum DC current of 65mA. Operating temperature range is -40°C to 105°C. This component is rated AEC-Q200 and is RoHS compliant, packaged in a 1210 (3225 metric) case code on tape and reel.
Sign in to ask questions about the TDK NLV32T-151J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-151J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Height | 2.2mm |
| Inductance | 150uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-151J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
