
Surface mount fixed inductor with 150µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case code. Operates with a maximum DC current of 65mA, a DC resistance of 15Ω, and a Q factor of 20 at 796kHz. This component offers a self-resonant frequency of 8MHz and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK NLV32T-151J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-151J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 15R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 65mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-151J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
