Surface mount fixed inductor featuring 1.8µH inductance with a 5% tolerance, operating at a test frequency of 7.96MHz. This unshielded, wirewound ferrite core component offers a 350mA current rating and 0.9Ω DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 105°C temperature range and is supplied in a 1210 case size via tape and reel packaging.
TDK NLV32T-1R8J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 900mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.8uH |
| Length | 0.126inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-1R8J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.