
Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance. This unshielded, wirewound chip inductor utilizes a ferrite core and operates within a -40°C to 105°C temperature range. Key specifications include a maximum DC current of 110mA, 3.7Ω DC resistance, and a Q factor of 30 at 2.52MHz. The 1210 case code (3.2mm x 2.5mm x 2.2mm) is supplied on tape and reel.
TDK NLV32T-220J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Height | 2.2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-220J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
