
Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates with a maximum DC current of 110mA and a DC resistance of 3.7Ω. Designed for surface mounting, it measures 3.2mm x 2.5mm x 2.2mm in a 1210 case code and offers a Q factor of 30 at 2.52MHz. Operating temperature range is -40°C to 105°C.
TDK NLV32T-220J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-220J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
