Surface mount fixed inductor featuring a 2.7µH inductance with a 5% tolerance, tested at 7.96MHz. This unshielded, wirewound ferrite core component offers a 290mA current rating and 1.1Ω DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 105°C temperature range and is housed in a 1210 case code.
Sign in to ask questions about the TDK NLV32T-2R7J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-2R7J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 1.1R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.7uH |
| Length | 0.126inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-2R7J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.