
General purpose surface mount inductor featuring 3.3µH inductance with a 5% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range and offers a maximum DC current rating of 260mA. It has a DC resistance of 1.2Ω and a self-resonant frequency of 60MHz, with a Q factor of 30 at 7.96MHz. The 1210 (3225 metric) case size is suitable for SMD/SMT termination, and the component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV32T-3R3J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.2R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-3R3J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
