
Surface mount fixed inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, 250mA current rating, and 1.3Ω DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 30 at 7.96MHz and a self-resonant frequency of 55MHz. Packaged in a 1210 (3225 metric) case, this unshielded wirewound component is supplied on tape and reel.
TDK NLV32T-3R9J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.3R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.9uH |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-3R9J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
