
Surface mount fixed inductor featuring a 5.6µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a DC resistance of 1.6Ω and a maximum DC current rating of 200mA. Operating across a temperature range of -40°C to 105°C, it boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 45MHz. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
TDK NLV32T-5R6J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 2.2mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-5R6J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
