
Surface mount fixed inductor featuring 82µH inductance with a 5% tolerance. This unshielded, wirewound chip inductor utilizes a ferrite core and operates within a temperature range of -40°C to 105°C. Key specifications include a maximum DC current rating of 45mA, 10Ω DC resistance, and a Q factor of 30 at 2.52MHz. The component is housed in a 1210 (3225 metric) case code and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLV32T-820J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Resistance (DCR) | 10R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-820J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
