
Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1210 case size. Operates with a maximum DC current of 450mA and a DC resistance of 440mR. Rated for automotive applications with AEC-Q200 compliance, a Q factor of 28 at 100MHz, and a self-resonant frequency of 700MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK NLV32T-R10J-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-R10J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Height | 2.2mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Ratings | AEC-Q200 |
| Resistance | 0.44R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R10J-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
