
Surface mount fixed inductor with 120nH inductance and 5% tolerance, featuring a ferrite core. This unshielded wirewound chip component operates with a 450mA rated current, 220mΩ DC resistance, and a Q factor of 30 at 25.2MHz. Designed for surface mounting in a 1210 case code, it offers a wide operating temperature range from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK NLV32T-R12J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-R12J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R12J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
