
Surface mount general purpose inductor with 150nH inductance and 5% tolerance. Features a ferrite core, 450mA rated current, and 250mΩ DC resistance. Operates from -40°C to 105°C in a 1210 (3225 metric) SMD package. This unshielded component is halogen-free and RoHS compliant.
Sign in to ask questions about the TDK NLV32T-R15J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-R15J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R15J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
