
General purpose fixed inductor with 470nH inductance and 5% tolerance. Features a ferrite core, 1210 SMD package, and 450mA maximum DC current. Operates from -40°C to 105°C with a Q factor of 30 at 25.2MHz and a self-resonant frequency of 220MHz. This unshielded, surface mount component is lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the TDK NLV32T-R47J-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLV32T-R47J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Height | 2.2mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R47J-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
