Dual-output AC/DC power supply delivering 15V at 0.6A and -15V at 0.6A, with a total output power of 18W. Features include a wide input voltage range of 85-265 VAC, line regulation of 0.01%, and load regulation of 0.03%. Operating temperature range spans from -20°C to 71°C. Dimensions are 150mm in length, 60mm in width, and 113.5mm in height, with a 12-pin configuration.
Sign in to ask questions about the TDK NND15-1515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NND15-1515 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -20 |
| Width | 60 |
| Length | 150 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.03 |
| Height | 113.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NND15-1515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.