
This AC/DC power supply from TDK has a single output voltage of 12V with a maximum current of 1.7A and a maximum power of 20.4W. The supply is designed for chassis mount and has a maximum operating temperature of 71°C. It is also lead free and has a high efficiency of 45%. The power supply is CE approved and has a maximum power dissipation of 15W.
TDK NNS1512 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.7A |
| Depth | 60mm |
| Efficiency | 45% |
| Height | 2.36inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.7A |
| Max Output Power | 20.4W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 20.4W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | NN |
| Voltage - Output 1 | 12V |
| Width | 1.97inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS1512 to view detailed technical specifications.
No datasheet is available for this part.