Single-output AC/DC power supply delivering 12V at 4A, with a maximum output power of 48W. Features include 85-265V AC input range, 3.75kV isolation voltage, and a wide operating temperature range of -20°C to 71°C. This chassis mount unit is CE and RoHS compliant, with a lead-free construction. Dimensions are 80mm depth, 3.15 inches width, and 7.01 inches length.
TDK NNS3012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4A |
| Depth | 80mm |
| Efficiency | 45% |
| Height | 4.88inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 7.01inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 48W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 48W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NN |
| Voltage - Output 1 | 12V |
| Width | 3.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.