TDK NNS3015 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.4A |
| Depth | 80mm |
| Efficiency | 46% |
| Height | 4.88inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 7.01inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.4A |
| Max Output Power | 51W |
| Max Power Dissipation | 51W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 51W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NN |
| Voltage - Output 1 | 15V |
| Width | 3.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.