The TDK NNS5012 is a 12V 6.5A 78W AC/DC power supply with a chassis mount design. It operates within a temperature range of -20°C to 71°C and has an isolation voltage of 3.75kV. The device is CE approved and has an efficiency of 52%. Its dimensions are 7.87 inches in length, 4.45 inches in height, and 3.82 inches in width.
TDK NNS5012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.5A |
| Efficiency | 52% |
| Height | 4.45inch |
| Isolation Voltage | 3.75kV |
| Length | 7.87inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.5A |
| Max Output Power | 78W |
| Max Power Dissipation | 78W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 78W |
| Output Voltage | 12V |
| Series | NN (50W) |
| Voltage - Output 1 | 12V |
| Width | 3.82inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NNS5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.