
Single-output AC/DC power supply delivering 15V at 5.5A, with a maximum output power of 82.5W. Features include 3.75kV isolation voltage, 85-265V AC input range, and a wide operating temperature range of -20°C to 71°C. This chassis-mount unit offers 53% efficiency and is CE approved. Dimensions are 200mm (length) x 97mm (width) x 113mm (height).
TDK NNS5015 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5.5A |
| Depth | 97mm |
| Efficiency | 53% |
| Height | 113mm |
| Isolation Voltage | 3.75kV |
| Length | 200mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.5A |
| Max Output Power | 82.5W |
| Max Power Dissipation | 83W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Power | 82.5W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NN |
| Voltage - Output 1 | 15V |
| Width | 97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS5015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.