The TDK NNS5024 is a DC/DC converter with a single output voltage of 24V and a maximum output current of 4A. It operates within a temperature range of -20°C to 71°C and has a high efficiency of 56%. The converter is isolated with a voltage of 3.75kV and is suitable for chassis mount applications. It is available in bulk packaging and is part of the NN series.
TDK NNS5024 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.8A |
| Efficiency | 56% |
| Height | 4.45inch |
| Isolation Voltage | 3.75kV |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 91.2W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NN |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NNS5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
