
The TDK NNS505 is a DC/DC converter with a single output voltage of 5V and a maximum output current of 10A. It operates within a temperature range of -20°C to 71°C and has a high efficiency of 42%. The converter is approved for CE compliance and is designed for chassis mount applications. It has a maximum power dissipation of 50W and a width of 1 inch.
TDK NNS505 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 97mm |
| Efficiency | 42% |
| Height | 4.45inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | NN |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NNS505 to view detailed technical specifications.
No datasheet is available for this part.