
The NTCDS3SG104GC4NB is a thermistor from TDK with a resistance of 100kR and a tolerance of 2%. It has a diameter of 2mm and a length of 4mm, and is available in bulk packaging with 200 units per package. The thermistor is designed for through-hole mounting and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 250°C.
TDK NTCDS3SG104GC4NB technical specifications.
| Diameter | 2mm |
| Length | 4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | NTCD |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.