
Surface mount NTC thermistor with a resistance of 10000 ohms and 1% accuracy. Features a 0402 (1005 metric) case code and operates within a temperature range of -40°C to 125°C. Maximum power dissipation is 100mW. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the TDK NTCG103JF103FT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NTCG103JF103FT1 technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTCG |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG103JF103FT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
